|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED6SW
Manufacturer Part #:

PLED6SW

Manufacturer:

Description:
LED Protection Devices 5A 6V WHT Body LED Protectors
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED6SW Datasheet PLED6SW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 16 V
Rated Repetitive Off-State Voltage VDRM: 6 V
Holding Current Ih Max: 5 mA
Package / Case: DO-214AA
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protector
Series: PLEDxSW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7461DP-T1-E3 MOSFET 8,960
STP24NF10 MOSFET 15,170
TPS7A4101DGNR LDO Voltage Regulators 9,687
NUD4700SNT1G LED Protection Devices 51,228
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,451
FDS5670 MOSFET 5,394
MCP1703AT-3302E/CB LDO Voltage Regulators 6,133
ISO1541DR Digital Isolators 6,768
LM46002PWPT Voltage Regulators - Switching Regulators 772
SN74LVC1G3157DCKR Analog Switch ICs 23,914
Real Time Availability
Stock:
3,468 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.67
100:
$0.433
$0.347
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.284
$0.273
$0.263
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169423782 150940102 121159121 193580391 102314119 146259450 196423270 156058099 190657878