|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED6Q12
Manufacturer Part #:

PLED6Q12

Manufacturer:

Description:
LED Protection Devices LED PROTECTOR Bi 6V
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED6Q12 Datasheet PLED6Q12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Brand: Littelfuse
Breakdown Voltage: 6 V
On-State Voltage: 1.5 V
Rated Repetitive Off-State Voltage VDRM: 6 V
Holding Current Ih Max: 5 mA
Package / Case: QFN
Packaging: Reel
Height: 1 mm
Length: 3 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protector
Series: PLED
Factory Pack Quantity: 5000
Type: SCRs
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S100CTD25 EMI Filter Beads, Chips & Arrays 8,310
SN65HVD1781DR RS-485 Interface IC 8,302
TPS61200DRCR Voltage Regulators - Switching Regulators 8,716
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,320
PEX8114-BC13BI G PCI Interface IC 450
PTN78000WAH Non-Isolated DC/DC Converters 1,880
TXS0104EPWR Translation - Voltage Levels 5,866
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 112,117
MAX9912EKA+T Operational Amplifiers - Op Amps 7,745
0603CT-2N3XJLU Fixed Inductors 295
Real Time Availability
Stock:
6,273 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.638
100:
$0.412
$0.33
$0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.27
$0.26
$0.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 150940102 162795739 152560123 163469917 141440946 184255938 156058099 190657878 146259450 196423270