Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED6M
Manufacturer Part #:

PLED6M

Manufacturer:

Description: LED Protection Devices LED PROTECTOR 6V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 704, Mouser Enhanced Catalog
PDF Page 704, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 7.5 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 7.5 V
On-State RMS Current (It RMS): 350 mA
Holding Current (Ih Max): 12 mA
Package / Case: Powermite
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 250 uA
Product: LED Protector
Tradename: POWERMITE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,960 Can Ship Immediately

On Order: 21000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.42
  250: $0.364
  500: $0.308
  1,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  6,000: $0.188
  12,000: $0.178
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NA-12W-K
Low Signal Relays - PCB Mini Signal 12VDC
Fujitsu
1: $3.43
NUD4700SNT1G
LED Protection Devices SCR Shunt
ON Semiconductor
1: $0.38


This product is also available in:
101453824 150940102 196423270 190657878