Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED5Q12
Manufacturer Part #:

PLED5Q12

Manufacturer:

Description: LED Protection Devices LED PROTECTOR 5V 500mA QFN
Silverlight Page 704, Mouser Enhanced Catalog
PDF Page 704, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Breakdown Voltage: 4.6 V
On-State Voltage: 1 V
Rated Repetitive Off-State Voltage VDRM: 3.5 V
On-State RMS Current (It RMS): 500 mA
Holding Current (Ih Max): 5 mA
Package / Case: QFN
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 100 uA
Product: LED Protector
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.336
  100: $0.31
  250: $0.274
  500: $0.239
  1,000: $0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.181
  6,000: $0.171
  12,000: $0.164
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS27081ADDCR
Power Switch ICs - Power Distribution 1.2-8V, 3 PF ...
Texas Instruments
1: $0.22
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
176G
Autotransformers 115-250VAC 1500VA
Hammond Manufacturing
1: $181.24
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
FDD8874
MOSFET 30V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.37
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
53398-0871
Headers & Wire Housings VERTICAL HDR SMT 8P
Molex
1: $1.84
TS472IQT
Audio Amplifiers Microphone Preamp Lo Noise
STMicroelectronics
1: $1.79
MSP430F2350IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.50
VSMY2850G
Infrared Emitters - High Power 10 Degree 100mW/sr ...
Vishay Semiconductors
1: $0.52
PLED6Q12
LED Protection Devices LED PROTECTOR Bi 6V
Littelfuse
1: $0.82
T435-600B
Triacs 4.0 Amp 600 Volt
STMicroelectronics
1: $0.88
PLED6S
LED Protection Devices LED PROTECTOR Bi 6V
Littelfuse
1: $0.51
JE-5
Switch Accessories Actuator ROLLER LEVER
Honeywell
1: $13.54
PLED5HT
LED Protection Devices LED PROTECTOR 5V 750mA SOT- ...
Littelfuse
1: $0.72


150940102 196423270 162795739 152560123 163469917 190657878 141440946 184255938