Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED5HT
Manufacturer Part #:

PLED5HT

Manufacturer:

Description: LED Protection Devices LED PROTECTOR 5V 750mA SOT-89
Silverlight Page 704, Mouser Enhanced Catalog
PDF Page 704, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Breakdown Voltage: 4.6 V
On-State Voltage: 1 V
Rated Repetitive Off-State Voltage VDRM: 3.5 V
On-State RMS Current (It RMS): 700 mA
Holding Current (Ih Max): 5 mA
Package / Case: SOT-89
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 100 uA
Product: LED Protector
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 16000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.61
  100: $0.457
  250: $0.396
  500: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.252
  3,000: $0.229
  6,000: $0.215
  12,000: $0.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
MAX976EUA+
Comparator ICs Dual High Speed Comparator
Maxim Integrated
1: $5.98
JMK316B7226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
TPS76633DR
Low Dropout Regulators - LDO 250-mA LDO
Texas Instruments
1: $0.97
DS24B33G+T&R
EEPROM 1-W EEPROM 4KB SFNT&RLF
Maxim Integrated
1: $3.45
SRR6028-221Y
Fixed Inductors 220uH
Bourns
1: $0.67
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
PLED6Q12
LED Protection Devices LED PROTECTOR Bi 6V
Littelfuse
1: $0.82
INA159AIDGKT
Differential Amplifiers Hi-Sp Prec Gain of 0.2 Lvl ...
Texas Instruments
1: $4.16
TPS61032PWPR
DC/DC Switching Regulators 5-V Output 1-A Boost Co ...
Texas Instruments
1: $4.72
03-06-1044
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.45
TLVH431AIDBZR
Voltage & Current References Lo-Vtg Adj Precision ...
Texas Instruments
1: $0.75
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
AMS104Y
Ambient Light Sensors 5VDC LIGHT SENSOR 260uA NaPi ...
Panasonic Electric Works
1: $2.23
PLED5Q12
LED Protection Devices LED PROTECTOR 5V 500mA QFN
Littelfuse
1: $0.40
PLED6S
LED Protection Devices LED PROTECTOR Bi 6V
Littelfuse
1: $0.51
RC1206JR-070RL
Thick Film Resistors - SMD ZERO OHM JUMPER
Yageo
5000: $0.00


This product is also available in:
162795739 152560123 163469917 141440946 184255938 190657878 196423270 150940102