|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED18UQ12
Manufacturer Part #:

PLED18UQ12

Manufacturer:

Description:
LED Protection Devices Uni 18V 3X3 2L
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED18UQ12 Datasheet PLED18UQ12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 33 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 18 V
Holding Current Ih Max: 30 mA
Package / Case: QFN
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
Product: LED Protector
Series: PLED
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EKMC1603112 Board Mount Motion & Position Sensors 1,878
82473C Fixed Inductors 1,250
Si8621EC-B-IS Digital Isolators 745
EKMC1601112 Board Mount Motion & Position Sensors 406
09731646903 DIN 41612 Connectors 616
09032646824 DIN 41612 Connectors 421
82103C Fixed Inductors 148
EVALSTPM33 Power Management IC Development Tools 15
ADF08ST04 DIP Switches / SIP Switches 343
Real Time Availability
Stock:
4,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.749
100:
$0.575
500:
$0.51
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.346
$0.333
$0.323
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150940102 144971967 193580391 102314119 121159121 146259450 190657878 156058099 196423270