|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED18SW
Manufacturer Part #:

PLED18SW

Manufacturer:

Description:
LED Protection Devices 5A 18V WHT Body LED Protectors
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED18SW Datasheet PLED18SW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 33 V
Rated Repetitive Off-State Voltage VDRM: 18 V
Holding Current Ih Max: 5 mA
Package / Case: DO-214AA
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protector
Series: PLEDxSW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS3PC-AU Phone Connectors 790
RJHSE-5081 Modular Connectors / Ethernet Connectors 1,474
TPS40210DGQR Switching Controllers 5,676
B3S-1002P Tactile Switches 8,015
LM1117MP-ADJ/NOPB LDO Voltage Regulators 5,930
35HDBAUS Phone Connectors 57
TAP226K050CCS Tantalum Capacitors - Solid Leaded 780
1.5KE15A TVS Diodes - Transient Voltage Suppressors 3,650
MP930-3.00-1% Thick Film Resistors - Through Hole 75
HCPL-181-00BE Transistor Output Optocouplers 10,190
Real Time Availability
Stock:
5,111 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.67
100:
$0.433
$0.347
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.284
$0.273
$0.263
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169423782 150940102 121159121 193580391 102314119 190657878 156058099 196423270 146259450