|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PLED13US
Manufacturer Part #:

PLED13US

Manufacturer:

Description:
LED Protection Devices Uni 13V 2L UNI DO214
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 785, Mouser Online Catalog
PDF Page 785, PDF Catalog Page
PLED13US Datasheet PLED13US Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 26 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 13 V
Holding Current Ih Max: 30 mA
Package / Case: DO-214AA
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
Product: LED Protector
Series: PLED
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLP748J(F) Triac & SCR Output Optocouplers 23,961
PDS5100H-13 Schottky Diodes & Rectifiers 3,524
TLP160J(TPR,U,C,F) Triac & SCR Output Optocouplers 18,036
PLED6M LED Protection Devices 53,663
FGH40T120SMD IGBT Transistors 568
SP4021-01FTG-C TVS Diode Arrays 5,508
MMSZ5231B-7-F Zener Diodes 56,457
SMAZ15-13-F Zener Diodes 17,461
CRM0805-FW-R050ELF Thick Film Resistors - SMD 18,541
SI7113DN-T1-GE3 MOSFET 9,526
Real Time Availability
Stock:
2,478 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.638
100:
$0.412
$0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.27
$0.26
$0.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150940102 144971967 193580391 102314119 121159121 190657878 146259450 156058099 196423270