Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED13SW
Manufacturer Part #:

PLED13SW

Manufacturer:

Description:
LED Protection Devices 5A 13V WHT Body LED Protectors
Lifecycle: New At Mouser
Mouser Online Catalog Page 800, Mouser Online Catalog
PDF Page 800, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 26 V
Rated Repetitive Off-State Voltage VDRM: 13 V
Holding Current Ih Max: 5 mA
Package / Case: DO-214AA
Packaging: Reel
Brand: Littelfuse
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protector
Series: PLEDxSW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NVD5117PLT4G MOSFET 6,879
FAN6208MY Gate Drivers 2,186
LM358N Operational Amplifiers - Op Amps 16,308
03-09-2022 Pin & Socket Connectors 21,042
104188-0210 Lighting Connectors 9,340
SMBJ200A TVS Diodes - Transient Voltage Suppressors 9,095
MCP4921-E/P Digital to Analog Converters - DAC 999
TCA4311ADR Interface - Signal Buffers, Repeaters 2,141
61729-1011BLF USB Connectors 9,394
NCP18XH103J03RB Thermistors - NTC 102,560
Real Time Availability
Stock:
2,039 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.67
  100: $0.433
  1,000: $0.347
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.284
  10,000: $0.273
  25,000: $0.263
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169423782 150940102 121159121 193580391 102314119 146259450 190657878 156058099 196423270