Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-PLED13S
Manufacturer Part #:

PLED13S

Manufacturer:

Description: LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS
Silverlight Page 704, Mouser Enhanced Catalog
PDF Page 704, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 13 V
On-State Voltage: 3 V
Rated Repetitive Off-State Voltage VDRM: 13 V
On-State RMS Current (It RMS): 1 A
Holding Current (Ih Max): 5 mA
Package / Case: DO-214AA (SMB)
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: LED Protector
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  10: $0.429
  100: $0.384
  500: $0.33
  1,000: $0.305
  2,500: $0.268
  5,000: $0.249
  10,000: $0.24
  25,000: $0.232

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9961LG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $2.27
PLED9Q12
LED Protection Devices LED PROTECTOR Bi 9V QFN 3X3 ...
Littelfuse
1: $0.82
FDD7N25LZTM
MOSFET 250V N-Channel MOSFET, UniFET
Fairchild Semiconductor
1: $0.94
PLED18S
LED Protection Devices LED PROTECTOR 18V 1000mA DO ...
Littelfuse
1: $0.56
LM3424MH/NOPB
LED Lighting Drivers
Texas Instruments
1: $3.52
GRM1885C1H332JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
PLED18Q12
LED Protection Devices LED PROTECTOR 18V 1000mA QF ...
Littelfuse
1: $0.82
NCP15WB473F03RC
Thermistors - NTC 47K OHM 1%
Murata Electronics
1: $0.25
7447709220
Fixed Inductors Shielded Pwr Inductr 5.3A 0.023 Oh ...
Wurth Electronics
1: $3.33
PLED9S
LED Protection Devices LED PROTECTOR Bi 9V DO214 2 ...
Littelfuse
1: $0.51
PLED6S
LED Protection Devices LED PROTECTOR Bi 6V
Littelfuse
1: $0.51
PLED13Q12
LED Protection Devices LED PROTECTOR Bi 13V QFN 3X ...
Littelfuse
1: $0.82
BZT52C12T-7
Zener Diodes 150MW 12V
Diodes Inc.
1: $0.35
0235.500MXP
Fuses 250V .5A Fast Acting
Littelfuse
1: $0.46
VJ0603A391FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.19
1.5KE100A
TVS Diodes - Transient Voltage Suppressors 1500W 8 ...
Littelfuse
1: $0.65
GRM1885C1H391FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.14
709176001501006
Headers & Wire Housings 1 WAY IDC CONTACT 18AWG ST ...
AVX
1: $0.30
0217010.MXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.33
ORWH-SH-124H3F,000
General Purpose Relays RELAY PWR SPDT 10A
TE Connectivity / OEG
1640: $0.94


196423270 184255938 162795739 152560123 163469917 141440946 190657878 150940102