|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PGB2010201KR
Manufacturer Part #:

PGB2010201KR

Manufacturer:

Description:
ESD Suppressors PULSEGUARD 0201
Mouser Online Catalog Page 784, Mouser Online Catalog
PDF Page 784, PDF Catalog Page
PGB2010201KR Datasheet PGB2010201KR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 10 kV
Polarity: Unidirectional
Number of Channels: 1 Channel
Clamping Voltage: 55 V
Cd - Diode Capacitance: 0.07 pF
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Operating Supply Voltage: 12 V
Packaging: Reel
Series: PGB2
Factory Pack Quantity: 10000
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603NRHF ESD Suppressors 19,360
ZX62R-AB-5P USB Connectors 17,752
FAR-F6KA-1G7475-D4CY-Z Signal Conditioning 4,061
LQP03TN2N4B02D Fixed Inductors 29,957
SN74LVC1G175DRYR Flip Flops 9,965
SN74LVC1GU04DRYR Inverters 9,696
BR24T64NUX-WTR EEPROM 1,872
ERJ-1GEF5601C Thick Film Resistors - SMD 27,370
TPS728330180YZUT LDO Voltage Regulators 740
16-213SURC/S530-A2/TR8 Standard LEDs - SMD 5,984
Real Time Availability
Stock:
22,986 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
10:
$0.498
100:
$0.314
$0.242
$0.206
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.187
$0.177
$0.173
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 111601109 106110656 120070634 125444392 131121624 159027753 176911793 104438087 107423608 123056116 161292669 143830835 165440011 175451368 177044800 119071417 126653494 153257584 156058099 175828793 182343464