|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-PGB1010603MR
Manufacturer Part #:

PGB1010603MR

Manufacturer:

Description:
ESD Suppressors 0603 24VDC .06pF
Mouser Online Catalog Page 784, Mouser Online Catalog
PDF Page 784, PDF Catalog Page
PGB1010603MR Datasheet PGB1010603MR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Clamping Voltage: 150 V
Cd - Diode Capacitance: 0.06 pF
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Operating Supply Voltage: 24 VDC
Packaging: Reel
Factory Pack Quantity: 1000
Working Voltage: 24 V
Part # Aliases: 576-PGB0010603MR PGB0010603MR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
FT2232HL-REEL USB Interface IC 14,509
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
93LC56BT-I/OT EEPROM 10,918
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,316
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
Real Time Availability
Stock:
138,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.506
100:
$0.318
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.238
$0.203
$0.189
$0.18
$0.175
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121654565 109904111 157914109 118197562 104438087 126653494 161292669 175828793 106110656 120070634 125444392 131121624 153257584 159027753 175451368 176911793 182343464 107423608 123056116 143830835 177044800 119071417 156058099 165440011