|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-P6KE62CA
Manufacturer Part #:

P6KE62CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 53Vr 600W 7.1A 5% Bi-Directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-204AC
Breakdown Voltage: 58.9 V
Polarity: Bidirectional
Clamping Voltage: 85 V
Peak Surge Current: 7.2 A
Series: P6KE
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 3.6 mm
Length: 7.6 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Type: Axial Leaded Transient Voltage Suppressors
Width: 3.6 (Max) mm
Working Voltage: 53 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRA2512-FZ-R020ELF Current Sense Resistors - SMD 36,339
SST39VF6401B-70-4I-EKE Flash Memory 288
MMBT3904LT1G Bipolar Transistors - BJT 220,873
46207-0110 Headers & Wire Housings 2,622
P6KE43CA TVS Diodes - Transient Voltage Suppressors 5,375
SMCJ5.0A TVS Diodes - Transient Voltage Suppressors 6,128
1SMA5913BT3G Zener Diodes 14,442
P6KE22CA TVS Diodes - Transient Voltage Suppressors 4,317
P6KE82CA TVS Diodes - Transient Voltage Suppressors 3,596
EEE-HD1E330AP Aluminum Electrolytic Capacitors - SMD 3,357
Real Time Availability
Stock:
2,477 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.48
10:
$0.361
100:
$0.227
$0.17
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.145
$0.135
$0.128
$0.125

To add to a project, please Log In.

112520762 133047144 173867908 197847692 104438087 107423608 113705195 130130482 156058099 121780097 147914401 175451368 177044800 125444392 176911793 195371018