Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-P6KE170
Manufacturer Part #:

P6KE170

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 138Vso 108VAC 2.5A
Silverlight Page 702, Mouser Enhanced Catalog
PDF Page 702, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 145 V
Breakdown Voltage: 153 V
Clamping Voltage: 244 V
Peak Surge Current: 2.5 A
Series: P6KE
Package / Case: DO-204AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 3.6 mm Dia. x 3.6 (Max) mm W x 7.6 mm L x 3.6 (Max) mm H
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,242 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.385
  100: $0.314
  250: $0.26
  500: $0.215
  1,000: $0.161
  2,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.144
  5,000: $0.135
  10,000: $0.126
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
RGF1J
Rectifiers 600V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
UCC2895DW
Soft Switching PWM Controllers BiCMOS Adv Phase Sh ...
Texas Instruments
1: $8.30
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.35
L4981AD
Power Factor Correction ICs Very High Power
STMicroelectronics
1: $3.59
IR2113STRPBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $5.76
FDT86244
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.20
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
381LQ471M450A452
Aluminum Electrolytic Capacitors - Snap In 450Volt ...
Cornell Dubilier
1: $12.25
UVZ1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.11
ES3B
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.45
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
SN7407D
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.72
HEF4011BP,652
Logic Gates QUAD 2-IN NAND GATE 2INPUT
NXP Semiconductors
1: $0.78
OPA237UA
Operational Amplifiers - Op Amps Singly Supply
Texas Instruments
1: $1.45
TVX1E221MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.71
P6KE180
TVS Diodes - Transient Voltage Suppressors 146Vso ...
Littelfuse
1: $0.58
P6KE180A
TVS Diodes - Transient Voltage Suppressors 154Vso ...
Littelfuse
1: $0.59


113705195 161402757 112520762