Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-P6KE15A
Manufacturer Part #:

P6KE15A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 12.8Vso 10VAC 28A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 12.8 V
Breakdown Voltage: 14.3 V
Clamping Voltage: 212 V
Peak Surge Current: 28 A
Series: P6KE
Package / Case: DO-204AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 3.6 mm Dia. x 3.6 (Max) mm W x 7.6 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  10: $0.394
  100: $0.321
  250: $0.266
  500: $0.219
  1,000: $0.164
  2,000: $0.146
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.146
  5,000: $0.138
  10,000: $0.118

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
CD4094BPWR
Counter Shift Registers 8-Bit w/Latch
Texas Instruments
1: $0.44
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
0751.0062
Fuse Clips FUSE-CLIP OG BRASS
Schurter
1: $0.10
PV36Y502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Squar ...
Murata Electronics
1: $1.69
UPM1E101MED1TD
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Nichicon
1: $0.39
CD4050BPWRE4
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/ ...
Texas Instruments
1: $0.44
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
PIC18F2480-I/SP
8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O
Microchip Technology
1: $5.80
AFC226M16C12T-F
Aluminum Electrolytic Capacitors - SMD 22.0uF 16V ...
Cornell Dubilier
1: $0.35
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
140-50N2-180J-RC
Ceramic Disc Capacitors 50V 18pF NPO 5% Tol
Xicon
1: $0.08
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
P6KE6.8A
TVS Diodes - Transient Voltage Suppressors 5.8Vso ...
Littelfuse
1: $0.59
AVGA108M16H32T-F
Aluminum Electrolytic Capacitors - SMD 1000uF 16V ...
Cornell Dubilier
1: $1.12


112520762 161402757 113705195