|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-P6KE100CA
Manufacturer Part #:

P6KE100CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 85.5Vr 600W 4.4A 5% Bi-Directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-204AC
Breakdown Voltage: 65 V
Polarity: Bidirectional
Clamping Voltage: 137 V
Peak Surge Current: 4.5 A
Series: P6KE
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 3.6 mm
Length: 7.6 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Type: Axial Leaded Transient Voltage Suppressors
Width: 3.6 (Max) mm
Working Voltage: 85.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIZ342DT-T1-GE3 MOSFET 18,708
GW PSLRS1.EC-LQLS-5H7I-1-150-R18 High Power LEDs - White 13,625
GW PSLRS1.EC-LQLS-5L7N-1-150-R18 High Power LEDs - White 3,067
GW PSLRS1.EC-LQLS-5F7G-1-150-R18 High Power LEDs - White 6,208
206044-1 Standard Circular Connector 5,315
MAX485ESA+ RS-422/RS-485 Interface IC 2,575
STPS340U Schottky Diodes & Rectifiers 14,582
P6KE110CA TVS Diodes - Transient Voltage Suppressors 2,750
0508.500MXP Cartridge Fuses 1,363
Real Time Availability
Stock:
5,245 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.48
10:
$0.361
100:
$0.227
$0.17
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.145
$0.135
$0.128
$0.125

To add to a project, please Log In.

112520762 107423608 121780097 175451368 177044800 104438087 113705195 130130482 156058099 125444392 147914401 176911793 195371018 133047144 173867908 197847692