Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-P3100S1ALRP
Manufacturer Part #:

P3100S1ALRP

Manufacturer:

Description: Sidacs 50A 275V DO214AC
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 684, Mouser Enhanced Catalog
PDF Page 684, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Breakover Voltage VBO: 350 A
Breakover Current IBO Max: 800 mA
Non Repetitive On-State Current: 20 A
Rated Repetitive Off-State Voltage VDRM: 275 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current (Ih Max): 150 mA
On-State Voltage: 4 V
Off-State Capacitance CO: 15 pF to 50 pF
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DO-214AC-2
Current Rating: 2.2 A
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,076 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.90
  50: $0.86
  100: $0.804
  500: $0.625
  2,500: $0.587
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.517
  7,500: $0.51
  10,000: $0.483
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3VM-81G1
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 ...
Omron Electronics
1: $6.16
IHLP4040DZER2R0M11
Fixed Inductors 2uH 20%
Vishay/Dale
1: $2.51
EMK212BJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.47


This product is also available in:
179485488 198939486