Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-P1001DF-1E
Manufacturer Part #:

P1001DF-1E

Manufacturer:

Description: Sidacs FVSP 85V 30A SOIC 8L
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Breakover Voltage VBO: 104 V
Breakover Current IBO Max: 800 mA
Non Repetitive On-State Current: 1 A
Rated Repetitive Off-State Voltage VDRM: 85 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current (Ih Max): 150 mA
On-State Voltage: 5 V
Off-State Capacitance CO: 15 pF to 35 pF, 25 pF to 75 pF
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MS-012-8
Current Rating: 1 A
Minimum Operating Temperature: - 40 C
Operating Junction Temperature: - 40 C to + 150 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1520
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,520: $0.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.69
  5,000: $0.67
  10,000: $0.64
  15,000: $0.573
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
198939486 110334747