Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-P0721DF-1E
Manufacturer Part #:

P0721DF-1E

Manufacturer:

Description:
Sidacs FVSP 65V 30A SOIC 8L
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Package / Case: MS-012-8
Brand: Littelfuse
Current Rating: 1 A
Packaging: Reel
Series: PxxxxDF-1E
Factory Pack Quantity: 2500
Tradename: Sidactor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
  2,500: $0.572
  10,000: $0.55
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
110334747 185869871 173557015 147914401 156058099