|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-P0640SCLRP
Manufacturer Part #:

P0640SCLRP

Manufacturer:

Description:
Sidacs 500A 58V
Mouser Online Catalog Page 768, Mouser Online Catalog
PDF Page 768, PDF Catalog Page
P0640SCLRP Datasheet P0640SCLRP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Breakover Voltage VBO: 77 V
Breakover Current IBO Max: 800 mA
Non Repetitive On-State Current: 50 A
Rated Repetitive Off-State Voltage VDRM: 58 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current Ih Max: 150 mA
On-State Voltage: 4 V
Off-State Capacitance CO: 50 pF
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Current Rating: 2.2 A
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: pxxx0s
Factory Pack Quantity: 2500
Tradename: Sidactor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 289
C8051F410-GQ 8-bit Microcontrollers - MCU 1,789
UQQ-12/8-Q48PB-C Isolated DC/DC Converters 145
NDT2955 MOSFET 49,431
04611.25ER Surface Mount Fuses 3,203
MF-MSMF014-2 Resettable Fuses - PPTC 17,061
P0900SCLRP Sidacs 4,730
181-M44-113R141 D-Sub High Density Connectors 41
P1500SALRP Sidacs 2,067
CD74HC42M Encoders, Decoders, Multiplexers & Demultiplexers 437
Real Time Availability
Stock:
5,160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.21
100:
$0.929
500:
$0.824
$0.651
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.559
$0.538
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198939486 107253752 185869871 197847692 147914401 156058099