|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-MD1690A-BM2MM
Manufacturer Part #:

MD1690A-BM2MM

Manufacturer:

Description:
Discrete Semiconductor Modules 1600V 90A DUAL 21MM B PCKAGE
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 676, Mouser Online Catalog
PDF Page 676, PDF Catalog Page
MD1690A-BM2MM Datasheet MD1690A-BM2MM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Module
Mounting Style: Screw
Packaging: Bulk
Brand: Littelfuse
Operating Temperature Range: - 40 C to + 150 C
Output Current: 90 A
Series: MD1690A
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 1600 V
Unit Weight: 3.880136 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2R-2-S-DC24S General Purpose Relays 1,399
P2RF-08 Relay Sockets & Hardware 86
PM3-PGDW12.0 LED Panel Mount Indicators 87
0314006.MXP Cartridge Fuses 282
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.77
2:
$37.51
5:
$36.88
10:
$36.26
25:
$33.85
50:
$32.64
100:
$31.44
250:
$29.35

To add to a project, please Log In.

115184246 122501527 147914401 197847692