Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-MD16200S-BM2MM
Manufacturer Part #:

MD16200S-BM2MM

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 200A DUAL 34MM B PCKAGE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,537, Mouser Online Catalog
PDF Page 2,537, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Module
Mounting Style: Screw
Packaging: Bulk
Brand: Littelfuse
Forward Voltage Drop: 1.5 V
Operating Temperature: - 40 C to + 150 C
Output Current: 200 A
Reverse Voltage: 1600 V
Series: MD16200S
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.47
  2: $64.18
  5: $62.04
  10: $59.90
  25: $57.77
  50: $55.63
  100: $53.49
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AFBR-1624Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $17.45
AFBR-2624Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $18.90
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.77
MCC162-14io1
Discrete Semiconductor Modules Thy SCR Mod 1.4KV 6 ...
IXYS
1: $64.37
S-0805
Capacitor Kits 0805 CER CAP KIT 100-16V 10pF-0.47u ...
Johanson Dielectrics
1: $47.98
0902373
Circuit Breakers TMC 63C 10A
Phoenix Contact
1: $85.81
0902412
Circuit Breakers TMC 63C 25A
Phoenix Contact
1: $87.53

147914401 197847692 115184246 143409607