Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-MD16160S-BM2MM
Manufacturer Part #:

MD16160S-BM2MM

Manufacturer:

Description:
Discrete Semiconductor Modules 1600V 160A DUAL 34MM B PCKAGE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Module
Mounting Style: Screw
Packaging: Bulk
Brand: Littelfuse
Forward Voltage Drop: 1.5 V
Operating Temperature: - 40 C to + 150 C
Output Current: 160 A
Reverse Voltage: 1600 V
Series: MD16160S
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VS-VSKD236/16PBF SCR Modules 12
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.45
  2: $57.30
  5: $55.39
  10: $53.49
  25: $51.58
  50: $49.67
  100: $47.76
  250: $46.59

To add to a project, please Log In.

115184246 143409607 197847692 147914401