Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-MD16110A-BM2MM
Manufacturer Part #:

MD16110A-BM2MM

Manufacturer:

Description:
Discrete Semiconductor Modules 1600V 110A DUAL 21MM B PCKAGE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Diode Power Modules
Type: Rectifier Diode Module
Mounting Style: Screw
Packaging: Bulk
Brand: Littelfuse
Forward Voltage Drop: 1.6 V
Operating Temperature: - 40 C to + 150 C
Output Current: 110 A
Reverse Voltage: 1600 V
Series: MD16110A
Unit Weight: 3.880136 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3904BU Bipolar Transistors - BJT 62,681
SN75174N RS-422/RS-485 Interface IC 704
N74F74N,602 Flip Flops 1,837
1050QC3 Panel Mount Indicator Lamps 593
AM26LS33ACN RS-422 Interface IC 643
SN74ALS580BN Latches 104
SN74ALS640BN Bus Transceivers 223
SN74ALS645AN Bus Transceivers 388
SN74F04N Inverters 774
SN74F08N Logic Gates 1,229
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.66
  5: $38.46
  10: $38.02
  25: $35.16
  50: $34.06
  100: $32.96
  250: $30.77
  500: Quote

To add to a project, please Log In.

115184246 122501527 147914401 197847692