|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-LSP05347P
Manufacturer Part #:

LSP05347P

Manufacturer:

Description:
LED Protection Devices 347V 5kA IP66 Parallel
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 807, Mouser Online Catalog
PDF Page 807, PDF Catalog Page
LSP05347P Datasheet LSP05347P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Package / Case: 64 mm x 48 mm
Packaging: Bulk
Brand: Littelfuse
Height: 30 mm
Length: 64 mm
Series: LSP05
Tradename: LSP
Width: 48 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.02
10:
$14.56
25:
$13.46
50:
$12.74
100:
$12.37
250:
$11.28
500:
$10.55
$9.68

To add to a project, please Log In.

102314119 121159121 187823365 190657878 123216888 156058099 196423270 198781257 146259450