|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-LPXV0001Z
Manufacturer Part #:

LPXV0001Z

Manufacturer:

Description:
Fuse Holders HOLDER FOR SPXV 30A 1500 VDC SOLAR
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 846, Mouser Online Catalog
PDF Page 846, PDF Catalog Page
LPXV0001Z Datasheet LPXV0001Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Type: Touch-Safe Fuse Holders
Current Rating: 30 A
Voltage Rating: 1500 VDC
Number of Poles: 1 Pole
Series: LPXV
Mounting Style: DIN Rail
Termination Style: Lug
Brand: Littelfuse
Packaging: Bulk
Tradename: Powr-Gard
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEC-S5R5H105 Supercapacitors / Ultracapacitors 3,456
09300060301 Heavy Duty Power Connectors 742
SDP2-24-100T DIN Rail Power Supplies 44
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,349
SRR1280-100M Fixed Inductors 2,852
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
SC16IS740IPW,128 UART Interface IC 2,160
109P0424H701 DC Fans 238
SPXV006.T Specialty Fuses 27
F981C225MMA Tantalum Capacitors - Solid SMD 1,655
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.12
5:
$44.77
10:
$42.40
25:
$40.06
50:
$35.33
100:
$32.98
250:
$29.45

To add to a project, please Log In.

139986980 171090662 189371948 184043953 156058099 165583196