Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-LINK002M.Z
Manufacturer Part #:

LINK002M.Z

Manufacturer:

Description: Fuse Holders FUSEHOLDER W/ REMOTE INDICATION
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: No
Product: Fuse Holders
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 2
Series: Up-LINK
Mounting Style: DIN Rail
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.08
  25: $63.62
  50: $57.42
  100: $53.64
  250: Quote
 

To add to a project, please Log In.


181480848