Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-LINK001M.Z
Manufacturer Part #:

LINK001M.Z

Manufacturer:

Description: Fuse Holders FUSEHOLDER W/ REMOTE INDICATION
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 771, Mouser Enhanced Catalog
PDF Page 771, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: No
Product: Fuse Holders
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 1
Series: Up-LINK
Mounting Style: DIN Rail
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.66
  25: $32.87
  50: $29.67
  100: $27.72
  250: $26.71
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DE1E3KX222MB5BA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.52
NCP1216D65R2G
Current Mode PWM Controllers Current Mode PWM
ON Semiconductor
1: $1.12
MMSZ4696T1G
Zener Diodes 9.1V 500mW
ON Semiconductor
1: $0.24
31-6-RFX
RF Connectors BNC CAP AND CHAIN
Amphenol RF
1: $2.03
GRM216R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
SMBJ12A
TVS Diodes - Transient Voltage Suppressors 12V 600 ...
Fairchild Semiconductor
1: $0.40
ECQ-E4223KF
Film Capacitors 400DC 0.022uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $0.41
P6KE200ARLG
TVS Diodes - Transient Voltage Suppressors 200V 60 ...
ON Semiconductor
1: $0.43
TL431IDR2G
Voltage & Current References 2.5-36V ADJ 1-100mA
ON Semiconductor
1: $1.16
CF1/4C112J
Carbon Film Resistors - Through Hole 1.1Kohms 5%
KOA Speer
1: $0.15
UVZ1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Nichicon
1: $0.32


181480848