Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-LINK001C.Z
Manufacturer Part #:

LINK001C.Z

Manufacturer:

Description: Fuse Holders FUSEHOLDER W/ REMOTE INDICATION
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 771, Mouser Enhanced Catalog
PDF Page 771, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: No
Product: Fuse Holders
Current Rating: 30 A
Voltage Rating: 100 V to 600 V
Number of Poles: 1
Series: Up-LINK
Mounting Style: DIN Rail
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.88
  25: $38.77
  50: $34.99
  100: $32.69
  250: $31.50
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2868648
DIN Rail Power Supplies STEP-PS/1AC/24DC/175 24VDC ...
Phoenix Contact
1: $56.10


181480848