Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-LFPHV0001ZXID
Manufacturer Part #:

LFPHV0001ZXID

Manufacturer:

Description: Fuse Holders 30A 1 Pole IND Midget Style Fuse
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Current Rating: 30 A
Voltage Rating: 1000 VDC
Number of Poles: 1
Mounting Style: DIN Rail
Features: Finger-Safe design for personnel protection
Fuse Size / Group: Midget
Packaging: Bulk
Tradename: POWR-GARD
Width: 17.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.70
  10: $23.76
  100: $22.20
  250: $21.39
  500: $20.61
  1,000: Quote

To add to a project, please Log In.


136339128