Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-LFJ104001C
Manufacturer Part #:

LFJ104001C

Manufacturer:

Description: Fuse Holders FUSEHOLDER FOR SPFJ 1000V 400A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 768, Mouser Enhanced Catalog
PDF Page 768, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Product: Fuse Blocks
Current Rating: 400 A
Voltage Rating: 1 kV
Number of Poles: 1
Series: LFJ1000
Mounting Style: Screw
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $396.40
  10: $297.15
  100: Quote
 
 
 

To add to a project, please Log In.


198723855 147288935 126851365 188969303