Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-L601E3
Manufacturer Part #:

L601E3

Manufacturer:

Description: Triacs 600V 1A Sensing 3-3-3-3mA
Silverlight Page 685, Mouser Enhanced Catalog
PDF Page 685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current (It RMS): 1 A
Non Repetitive On-State Current: 16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 1.6 V
Holding Current (Ih Max): 5 mA
Gate Trigger Voltage (Vgt): 2 V
Gate Trigger Current (Igt): 3 mA
Maximum Operating Temperature: + 110 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,261 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  10: $1.05
  100: $0.923
  250: $0.81
  500: $0.716
  1,000: $0.565
  2,000: $0.527
  5,000: $0.501
  10,000: $0.475

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH228M025AM7AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.84
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
28A0592-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.84
AEDR-8500-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $18.00
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
M39029/1-101
Circular MIL Spec Contacts 16-20AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $0.71
STP20NM60
MOSFET N-Ch 600 Volt 20 Amp
STMicroelectronics
1: $5.67
SR215C224KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.34
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
Q8025R6
Triacs 800V 25A
Littelfuse
1: $2.83
C322C103Z5U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.12
271-3.16K-RC
Metal Film Resistors - Through Hole 3.16Kohms 1% 5 ...
Xicon
1: $0.13
294-100-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1: $0.30
MPS6652G
Transistors Bipolar - BJT 1A 30V PNP
ON Semiconductor
1: $0.18
MC78FC33HT1G
Low Dropout Regulators - LDO 3.3V 120mA Low Iq
ON Semiconductor
1: $0.85


This product is also available in:
000000001