Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-K2200G
Manufacturer Part #:

K2200G

Manufacturer:

Description: Sidacs 220V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Breakover Voltage VBO: 205 V to 230 V
Breakover Current IBO Max: 10 uA
Non Repetitive On-State Current: 16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM: +/- 180 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current (Ih Max): 150 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DO-15X-2
Current Rating: 1 A
Minimum Operating Temperature: - 40 C
On-State RMS Current (It RMS): 1 A
Operating Junction Temperature: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
651 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  10: $0.858
  100: $0.708
  250: $0.614
  500: $0.545
  1,000: $0.422
  2,000: $0.40
  5,000: $0.38
  10,000: $0.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3031212
DIN Rail Terminal Blocks ST 2.5
Phoenix Contact
1: $1.50
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.23
RTD34024F
General Purpose Relays SPST-NO 16 A 24 VDC
TE Connectivity / P&B
1: $3.78
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
G3NA-220B-DC5-24
Solid State Relays - Industrial Mount 20A 5 to 24V ...
Omron Industrial
1: $23.92
3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact
1: $1.08
3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.09
3030213
Terminal Block Tools & Accessories FBS 10-5
Phoenix Contact
1: $4.35
GTCA28-402M-R03
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity / Raychem
1: $1.41
FQPF13N50CF
MOSFET HIGH_VOLTAGE
Fairchild Semiconductor
1: $1.90
UVR2W470MRD6
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.46
8869 010500
Hook-up Wire 22AWG 1C PE 500' SPOOL BLACK
Belden Wire & Cable
1: $229.49
CMO14702JLFTR
Metal Oxide Resistors 1W 47K ohm 5%
IRC
1: $0.07
P6KE400CA
TVS Diodes - Transient Voltage Suppressors 342Vso ...
Littelfuse
1: $0.68
1728297
Fixed Terminal Blocks SMKDS 1/ 3-3 81
Phoenix Contact
1: $1.62
CMO11001JLFTR
Metal Oxide Resistors 1W 1K ohm 5%
IRC
1: $0.07
CMO11002JLFTR
Metal Oxide Resistors 1W 10K ohm 5%
IRC
1: $0.07
K2400G
Sidacs 240V
Littelfuse
1: $1.13
K2000G
Sidacs 200V
Littelfuse
1: $1.02
2150QA1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.44


This product is also available in:
104704764 158085813 184963650 164236291