|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-K1100SRP
Manufacturer Part #:

K1100SRP

Manufacturer:

Description:
Sidacs 110V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Sidacs
RoHS: RoHS Compliant Details
Brand: Littelfuse
Breakover Voltage VBO: 104 V to 118 V
Breakover Current IBO Max: 10 uA
Non Repetitive On-State Current: 16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM: +/- 90 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current Ih Max: 150 mA
On-State Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DO-214-2
Current Rating: 1 A
Minimum Operating Temperature: - 40 C
On-State RMS Current - It RMS: 1 A
Packaging: Reel
Series: Kxxxzy
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.744
100:
$0.571
500:
$0.506
$0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.344
$0.331
$0.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184963650 158085813 164236291 104704764 147914401 156058099