|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

JCAS20

Manufacturer:

Description:
Automotive Fuses JCASE HI-AMP BOX 20A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Automotive Fuses
Product: Cartridge Box Fuse
Fuse Size / Group: JCase
Current Rating: 20 A
Voltage Rating DC: 32 VDC
Mounting Style: Holder
Termination Style: Cartridge Box Socket
Fuse Type: Time Delay / Slow Blow
Color: Blue
Indicator Style: Without Indicator
Series: JCase
Brand: Littelfuse
Diameter: -
Height: 27 mm
Length: 14.1 mm
Packaging: Box
Product Type: Automotive Fuses
Type: JCase Cartridge Fuse
Width: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001