|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-FHAC0001ZXJ
Manufacturer Part #:

FHAC0001ZXJ

Manufacturer:

Description:
Fuse Holder HOLDER ATO INLINE W/COVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 32 V
Number of Poles: 1 Pole
Series: FHAC
Mounting Style: In-Line
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
281934-2 Automotive Connectors 89,993
FHAC0002ZXJ Fuse Holder 1,137
38002-1290 Terminal Block Tools & Accessories 1,006
0287010.PXCN Automotive Fuses 3,781
0287005.PXCN Automotive Fuses 10,419
0287020.PXCN Automotive Fuses 4,548
0287001.PXCN Automotive Fuses 3,439
162.6185.4756 Automotive Fuses 10
0ATO002.V Automotive Fuses 538
0ATO005.V Automotive Fuses 71
Real Time Availability
Stock:
3,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.80
10:
$5.40
25:
$4.80
50:
$4.20
100:
$3.50
250:
$3.40
500:
$2.90
$2.75
$2.63

To add to a project, please Log In.

165583196 156058099 189371948