Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-FBMOV140M
Manufacturer Part #:

FBMOV140M

Manufacturer:

Description: Varistors Fuse Body MOV
Silverlight Page 2,423, Mouser Enhanced Catalog
PDF Page 2,423, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Voltage Rating DC: 180 V
Voltage Rating AC: 140 V
Clamping Voltage: 355 V
Peak Surge Current: 40 kA
Surge Energy Rating: 420 J
Capacitance: 5000 pF
Operating Temperature Range: - 55 C to + 85 C
Mounting: Axial
Packaging: Bulk
Case Diameter: 40.2 mm
Dimensions: 40.2 mm Dia. x 85.1 mm L
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.00
  2: $64.80
  4: $62.80
  10: $60.00
  20: $58.00
  40: $56.00
  80: $54.00
  160: $51.60

To add to a project, please Log In.


This product is also available in:
187580404 174358943