Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-D4015L
Manufacturer Part #:

D4015L

Manufacturer:

Description: Rectifiers 400V 15A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.6 V
Recovery Time: 4 us
Forward Continuous Current: 9.5 A
Max Surge Current: 225 A
Reverse Current IR: 0.1 mA
Mounting Style: Through Hole
Package / Case: ITO-220AB
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
498 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.24
  100: $1.16
  250: $1.09
  500: $1.07
  1,000: $1.01
  2,000: $0.97
  5,000: $0.87
  10,000: $0.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
DP-270 BLACK
Chemicals 1.7oz ADHESIVE BLK EPOXY
3M Electronic Specialty
1: $16.43
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
Q4015L5
Triacs 400V 15A 50-50-50mA
Littelfuse
1: $2.36
1792812
Pluggable Terminal Blocks 5.08 8P PLUG 270DEG
Phoenix Contact
1: $7.14
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
566010B03400G
Heat Sinks BLACK ANODIZE MULTIW
Aavid Thermalloy
1: $1.40
73100-0069
RF Connectors RA JACK PCB BHD LPRO 75 ohm
Molex
1: $2.63
MP925-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 25W 1% ...
Caddock
1: $4.04
1755532
Pluggable Terminal Blocks 5.00 4P HEADER 180D
Phoenix Contact
1: $1.06
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
L7815CP
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.61
S4015L
SCRs 15A 400V
Littelfuse
1: $1.53
MOS3CT631R470J
Metal Oxide Resistors RSS3 47 5%TR
KOA Speer
1: $0.20
TUM15J4K7E
Wirewound Resistors - Through Hole 15watt 4.7K 5% ...
Ohmite
1: $0.66
MKS2C033301C00KSSD
Film Capacitors 63V .33uF 10%
WIMA
1: $0.48
450-3181-GRX
Knobs & Dials KNB RND RED INSERT
1: $1.29
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001