Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-CCMR050.T
Manufacturer Part #:

CCMR050.T

Manufacturer:

Description: Fuses 50A 600VAC 250VDC Time-Delay
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: In Transition
Product: Midget Fuse
Current Rating: 50 A
Voltage Rating: 600 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5AG
Dimensions: 47.8 mm L x 21.6 mm D
Mounting Style: Snap In
Termination Style: Cartridge
Series: CCMR
Case Diameter: 21.6 mm
Case Length: 47.8 mm
Interrupt Rating: 200 kA at 600 VAC / 20 kA at 250 VDC
Packaging: Bulk
Resistance: 0.00169 Ohms
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.84
  5: $51.14
  10: $48.45
  25: $45.76
  50: $40.37
  100: $37.68
  250: $33.65

To add to a project, please Log In.

000000001