Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-B1101UALRP
Manufacturer Part #:

B1101UALRP

Manufacturer:

Description: Surge Suppressors 100mA 50A Dual Negative
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 4 V
Current Rating: 5 A
Operating Temperature Range: - 40 C to + 125 C
Package / Case: MS-013
Capacitance: 50 pF
Packaging: Reel
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 830
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  830: $1.54
  1,000: $1.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.52
  2,000: $1.46
  5,000: $1.37
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
Similar Product
Manufacturer:

Littelfuse

Manufacturer Part #:
Description:
Surge Suppressors 100mA 50A Dual Negative

Compare With Current Part

To add to a project, please Log In.

000000001