Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-83500000005
Manufacturer Part #:

83500000005

Manufacturer:

Description: Fuse Holders Accessories CAP FOR 83100000005 FLUSH MOUNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders Accessories
RoHS: RoHS Compliant Details
Product: Caps
Type: Slot Knob Flush Mount
For Use With: Fuse Holders, No. 821 5 x 20 mm
Body Material: Thermoplastic
Current Rating: 6.3 A
Fuse Size / Group: 5 mm x 20 mm
Length: 20.6 mm
Mounting Style: Flush
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Size (LxWxH): 20.6 mm x 9.2 mm
Factory Pack Quantity: 100
Termination Style: Screw
Voltage Rating: 250 V
Width: 9.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,996 Can Ship Immediately

On Order: 2700 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  10: $0.73
  100: $0.522
  250: $0.48
  500: $0.412
  1,000: $0.377
  2,000: $0.37
  5,000: $0.365

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
199D107X9016F6V1E3
Tantalum Capacitors - Solid Leaded 100uF 16volts 1 ...
Vishay/Sprague
1: $6.48
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
1755778
Pluggable Terminal Blocks 5.08 6P HEADER 180DG
Phoenix Contact
1: $1.49
82000000005
Fuse Holders 5X20MM PANEL MNT
Littelfuse
1: $1.15
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.37
LM393N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.38
83100000005
Fuse Holders 5X20mm FUSEHOLDER PCB BLACK
Littelfuse
1: $0.82
1826322
Pluggable Terminal Blocks 5.08 6P PLUG 45DEG
Phoenix Contact
1: $6.43
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
83000000005
Fuse Holders ACS HOLDER 830 250V
Littelfuse
1: $0.98
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
2035-35-B
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.24
68WR25KLF
Trimmer Resistors - Through Hole 3/8" Squ 25K 10%
BI Technologies
1: $1.35
ECA-2EHG100
Aluminum Electrolytic Capacitors - Leaded 10UF 250 ...
Panasonic Electronic Components
1: $0.69
V14E275P
Varistors 275Vrms 6kA 450pF 14mm Disc
Littelfuse
1: $0.60
140-102S6-151J-RC
Ceramic Disc Capacitors 1KV 150pF SL 5% Tol
Xicon
1: $0.19
0215001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $1.09
68WR5KLF
Trimmer Resistors - Through Hole 3/8" Squ 5K 10%
BI Technologies
1: $1.35
1555V2GY
Enclosures, Boxes, & Cases 9.4 x 6.3 x 3.5 polycrb ...
Hammond Manufacturing
1: $32.91


000000001