Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-60R020XPR
Manufacturer Part #:

60R020XPR

Manufacturer:

Description: Resettable Fuses 60V .200A RADIAL LEADS
Silverlight Page 747, Mouser Enhanced Catalog
PDF Page 747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 4.4 Ohms
Maximum Voltage DC: 60 V
Hold Current: 0.2 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 0.4 A
Lead Spacing: 5.1 mm
Series: 60R
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 11.7 mm L x 3.1 mm H x 7.4 mm D
Maximum Voltage: 60 VDC
Packaging: Ammo
Factory Pack Quantity: 2000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,239 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  10: $0.33
  100: $0.27
  250: $0.25
  500: $0.22
  1,000: $0.19
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.18
  5,000: $0.177
  10,000: $0.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
60R040XPR
Resettable Fuses 60V .400A RADIAL LEADS
Littelfuse
1: $0.39
MAX6921AQI+
VFD Drivers 12-Output 76V Serial VFD Tube Driver
Maxim Integrated
1: $7.61
RLB9012-222KL
Fixed Inductors 2200uH 10% .36A
Bourns
1: $0.58
1N5264B-TR
Zener Diodes 60 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
VS-MBR160TR
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.21
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
ZVP3306A
MOSFET P-Chnl 60V
Diodes Inc. / Zetex
1: $0.64
UVR2A220MED1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 100 ...
Nichicon
1: $0.26
EVQ-PF008K
Tactile Switches FLAT ACT 1NF 6x6x8.35mm
Panasonic Electronic Components
1: $0.27
UVZ0J221MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.20
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
VS-MBR160
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.08
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40

000000001