Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-5KP20
Manufacturer Part #:

5KP20

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 20Vso 15VAC 139A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 20 V
Breakdown Voltage: 22.2 V
Clamping Voltage: 32.4 V
Peak Surge Current: 154 A
Series: 5KP
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 9.1 mm Dia. x 9.1 (Max) mm W x 9.1 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 5000 W
Factory Pack Quantity: 800
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 800 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.63
  10: $2.12
  100: $1.91
  250: $1.70
  500: $1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.49
  1,000: $1.23
  2,000: $1.14
  5,000: $1.10
  10,000: $1.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161402757 112520762 113705195