Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-56200001009
Manufacturer Part #:

56200001009

Manufacturer:

Description:
Fuse Holders TR5/TE5 F/HOLDER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Fuse Holders
Current Rating: 6.3 A
Voltage Rating: 250 V
Number of Poles: 1
Series: 562
Mounting Style: Through Hole, Vertical
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,945 Can Ship Immediately

On Order: 8790 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.33
  10: $1.00
  100: $0.832
  200: $0.812
  500: $0.687
  1,000: $0.604
  2,000: $0.572
  5,000: $0.541
  10,000: $0.52

To add to a project, please Log In.


This product is also available in:
165583196 189371948 156058099