Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-56000001009
Manufacturer Part #:

56000001009

Manufacturer:

Description:
Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Fuse Holders
Current Rating: 6.3 A
Voltage Rating: 250 V
Number of Poles: 1
Series: 560
Mounting Style: Through Hole, Vertical
Color: White
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 5600000100 576-5600000100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,409 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 41 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.553
  100: $0.46
  250: $0.418
  500: $0.355
  1,000: $0.313
  2,500: $0.287
  5,000: $0.282
  10,000: $0.272

To add to a project, please Log In.


119645906 116257313 165583196 189371948 156058099