|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-4.0SMDJ24A
Manufacturer Part #:

4.0SMDJ24A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 24V 4KW 5% UNI DO-214AB
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 783, Mouser Online Catalog
PDF Page 783, PDF Catalog Page
4.0SMDJ24A Datasheet 4.0SMDJ24A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Breakdown Voltage: 29.5 V
Polarity: Unidirectional
Clamping Voltage: 38.9 V
Peak Surge Current: 300 A
Series: 4.0SMDJ
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.62 mm
Length: 6.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 4 kW
Termination Style: SMD/SMT
Type: Surface Monut TVS Diode
Width: 5.59 mm
Unit Weight: 0.007000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,618
5015 Circuit Board Hardware - PCB 144,311
HDC1000YPAT Board Mount Humidity Sensors 4,698
INA226AIDGSR Current & Power Monitors & Regulators 10,348
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,942
TCA6416APWR Interface - I/O Expanders 3,610
TCA9548APWR Switch ICs - Various 5,510
TPS54061DRBT Voltage Regulators - Switching Regulators 998
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,106
GRM1555C1H4R7BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,505
Real Time Availability
Stock:
3,475 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.12
100:
$0.86
500:
$0.76
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.532
$0.512
$0.496
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120070634 125444392 147914401 176911793 195371018 123207567 156058099 196560083 197847692 107423608 121780097 175451368 113705195 130130482