|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-3KP30A
Manufacturer Part #:

3KP30A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors TVS Diode 3KP Axial Uni-Directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: P600
Breakdown Voltage: 33.3 V
Polarity: Unidirectional
Clamping Voltage: 48.4 V
Peak Surge Current: 62 A
Series: 3KP
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 9.1 mm
Length: 9.1 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 3 kW
Factory Pack Quantity: 800
Termination Style: Axial
Type: Axial Leaded Transient Voltage Suppressors
Working Voltage: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5KP30A TVS Diodes - Transient Voltage Suppressors 2,066
LQP15MN5N6B02D Fixed Inductors 13,793
HFJ11-1G01E-L11RL Modular Connectors / Ethernet Connectors 285
597D157X0025F2T Tantalum Capacitors - Solid SMD 525
597D226X0063F2T Tantalum Capacitors - Solid SMD 5
L78M15ABDT-TR Linear Voltage Regulators 5,743
LQP03TN3N9B02D Fixed Inductors 16,382
5KP45A TVS Diodes - Transient Voltage Suppressors 1,161
5KP26A TVS Diodes - Transient Voltage Suppressors 1,090
SA30 TVS Diodes - Transient Voltage Suppressors 2,541
Real Time Availability
Stock:
745 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.675
$0.598
$0.576
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112520762 107423608 113705195 121780097 130130482 156058099 120070634 123207567 125444392 147914401 175451368 176911793 195371018 197847692