Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-3951500000
Manufacturer Part #:

39515000000

Manufacturer:

Description: Fuses 125V UL FA LL 5A TE5
Silverlight Page 765, Mouser Enhanced Catalog
PDF Page 765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 5 A
Voltage Rating: 125 V
Fuse Type: Fast Acting
Fuse Size / Group: TE5
Dimensions: 8 mm L x 8.5 mm W
Mounting Style: Through Hole
Termination Style: Solder Pin
Series: 395
Body Material: Thermoplastic
Case Height: 4 mm
Case Length: 8 mm
Case Width: 8.5 mm
Interrupt Rating: 100 Amps at 125 VoltsAC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Ammo Pack
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
995 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.52
  100: $0.49
  250: $0.465
  500: $0.435
  1,000: $0.39
  2,000: $0.37
  5,000: $0.345
  10,000: $0.328

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
GRF31CR72A105KA01L
Specialty Ceramic Capacitors 1206 1uF 100volts X7R ...
Murata Electronics
1: $0.80
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
288-0805-100K-RC
Thin Film Resistors - SMD 100K OHM 0.1% 10PPM
Xicon
2000: $0.17
3044212
DIN Rail Terminal Blocks UT 16-PE GROUND TERM BLK
Phoenix Contact
1: $5.52
UUE1E102MNS1ZD
Aluminum Electrolytic Capacitors - SMD 1000UF 25V ...
Nichicon
1: $2.86
0314010.HXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.80
39511000000
Fuses 125V UL FA LL 1A TE5
Littelfuse
1: $0.55
0312002.HXP
Fuses 250V 2A Fast Acting
Littelfuse
1: $0.29
LS01-1A66-PP-500W
Liquid Level Sensors LEVEL SENSOR W/ MAGNETIC FLOA ...
MEDER electronic (Standex)
1: $14.15
0312005.MXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.29

000000001