Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-39501600440
Manufacturer Part #:

39501600440

Manufacturer:

Description: Fuses 125V UL FA SL .160A TE5
Silverlight Page 765, Mouser Enhanced Catalog
PDF Page 765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 160 mA
Voltage Rating: 125 V
Fuse Type: Fast Acting
Fuse Size / Group: TE5
Termination Style: Solder Pin
Series: 395
Body Material: Thermoplastic
Packaging: Bulk
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.70
  100: $0.58
  250: $0.53
  500: $0.46
  1,000: $0.41
  2,000: $0.39
  5,000: $0.37
  10,000: $0.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45

000000001