Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-37411250410
Manufacturer Part #:

37411250410

Manufacturer:

Description: Fuses 250V UL TL SL 1.25A TR5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Specialty Fuses
Product Type: PCB Mount Fuse
Body Style: Leaded Fuses
Current Rating: 1.25 A
Voltage Rating AC: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: TR5
Dimensions: 8 mm L x 8.5 mm D
Mounting Style: Through Hole
Termination Style: Radial
Series: 374
Body Material: Thermoplastic
Case Diameter: 8.5 mm
Case Length: 8 mm
Indicator Style: Without Indicator
Interrupt Rating: 50 Amps at 250 VoltsAC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: PCB Mount Fuse
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
359 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.659
  100: $0.55
  200: $0.536
  500: $0.453
  1,000: $0.384
  2,000: $0.371
  5,000: $0.357
  10,000: $0.343

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.77
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.67
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.53
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.67
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.14
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.61
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.21
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.93
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
TPS78601DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.05
LM5575MH/NOPB
DC/DC Switching Converters 75V,1.5Amp Buck Reg
Texas Instruments
1: $4.62
586 114111
Industrial Relays SPNO 24VDC
White-Rodgers
1: $60.82
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
STG719STR
Analog Switch ICs Lo-Volt SPDT Switch
STMicroelectronics
1: $0.57
HVLED805TR
LED Lighting Drivers Off-Line LED Driver Primary S ...
STMicroelectronics
1680: $0.94
NMV1212DC
DC/DC Converters +/-12Vout +/-42Vout 12Vin 3kVDC 1 ...
Murata Power Solutions
1: $10.15
MKS3PIN-5 DC24
General Purpose Relays Basic 3PDT 24 VDC w/Lock Bu ...
Omron Industrial
1: $16.04

116257313 119645906